ISL24021IRT065Z-T7A Renesas Electronics, Voltage Feedback, Op Amp, RRIO, 25MHz, 4.5 → 19 V, 8-Pin TDFN

RS Stock No.: 238-0044Brand: Renesas ElectronicsManufacturers Part No.: ISL24021IRT065Z-T7A
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Voltage Feedback

Mounting Type

Surface Mount

Package Type

TDFN

Power Supply Type

Dual, Single

Pin Count

8

Typical Single Supply Voltage

4.5 → 19 V

Typical Gain Bandwidth Product

25MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 327.250

BD 1.309 Each (On a Reel of 250) (Exc. Vat)

BD 359.975

BD 1.440 Each (On a Reel of 250) (inc. VAT)

ISL24021IRT065Z-T7A Renesas Electronics, Voltage Feedback, Op Amp, RRIO, 25MHz, 4.5 → 19 V, 8-Pin TDFN

BD 327.250

BD 1.309 Each (On a Reel of 250) (Exc. Vat)

BD 359.975

BD 1.440 Each (On a Reel of 250) (inc. VAT)

ISL24021IRT065Z-T7A Renesas Electronics, Voltage Feedback, Op Amp, RRIO, 25MHz, 4.5 → 19 V, 8-Pin TDFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Voltage Feedback

Mounting Type

Surface Mount

Package Type

TDFN

Power Supply Type

Dual, Single

Pin Count

8

Typical Single Supply Voltage

4.5 → 19 V

Typical Gain Bandwidth Product

25MHz

Rail to Rail

Rail to Rail Input/Output

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more