Technical Document
Specifications
Brand
Renesas ElectronicsTypical Single Supply Voltage
20 V
Minimum CMRR
105dB
Output Type
Rail to Rail
Package Type
5 Ld SOT-23
Pin Count
5
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 4.114
BD 2.057 Each (In a Pack of 2) (Exc. Vat)
BD 4.525
BD 2.263 Each (In a Pack of 2) (inc. VAT)
ISL28006FH20Z-T7A Renesas Electronics, Current Sense Amplifier Rail to Rail 5-Pin 5 Ld SOT-23
Select packaging type
Standard
2
BD 4.114
BD 2.057 Each (In a Pack of 2) (Exc. Vat)
BD 4.525
BD 2.263 Each (In a Pack of 2) (inc. VAT)
ISL28006FH20Z-T7A Renesas Electronics, Current Sense Amplifier Rail to Rail 5-Pin 5 Ld SOT-23
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 2.057 | BD 4.114 |
10 - 18 | BD 1.848 | BD 3.696 |
20 - 98 | BD 1.810 | BD 3.619 |
100 - 198 | BD 1.529 | BD 3.058 |
200+ | BD 1.524 | BD 3.047 |
Technical Document
Specifications
Brand
Renesas ElectronicsTypical Single Supply Voltage
20 V
Minimum CMRR
105dB
Output Type
Rail to Rail
Package Type
5 Ld SOT-23
Pin Count
5
Country of Origin
Malaysia