Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics ISL3177EIUZ Line Transceiver, 3-State

RS Stock No.: 248-5921Brand: Renesas ElectronicsManufacturers Part No.: ISL3177EIUZ
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

CMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State

Stock information temporarily unavailable.

BD 64.680

BD 0.660 Each (In a Tube of 98) (Exc. Vat)

BD 71.148

BD 0.726 Each (In a Tube of 98) (inc. VAT)

Renesas Electronics ISL3177EIUZ Line Transceiver, 3-State

BD 64.680

BD 0.660 Each (In a Tube of 98) (Exc. Vat)

BD 71.148

BD 0.726 Each (In a Tube of 98) (inc. VAT)

Renesas Electronics ISL3177EIUZ Line Transceiver, 3-State
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

CMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State