Renesas Electronics ISL3179EIBZ Line Transceiver, 3-State

RS Stock No.: 248-5923Brand: Renesas ElectronicsManufacturers Part No.: ISL3179EIBZ
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

BiCMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State

Stock information temporarily unavailable.

BD 76.538

BD 0.781 Each (In a Tube of 98) (Exc. Vat)

BD 84.192

BD 0.859 Each (In a Tube of 98) (inc. VAT)

Renesas Electronics ISL3179EIBZ Line Transceiver, 3-State

BD 76.538

BD 0.781 Each (In a Tube of 98) (Exc. Vat)

BD 84.192

BD 0.859 Each (In a Tube of 98) (inc. VAT)

Renesas Electronics ISL3179EIBZ Line Transceiver, 3-State
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

BiCMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State