Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics ISL3259EIBZ Line Transceiver, 3-State

RS Stock No.: 248-5926Brand: Renesas ElectronicsManufacturers Part No.: ISL3259EIBZ
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

BiCMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State

Stock information temporarily unavailable.

BD 4.126

BD 2.063 Each (In a Pack of 2) (Exc. Vat)

BD 4.539

BD 2.269 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics ISL3259EIBZ Line Transceiver, 3-State
Select packaging type

BD 4.126

BD 2.063 Each (In a Pack of 2) (Exc. Vat)

BD 4.539

BD 2.269 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics ISL3259EIBZ Line Transceiver, 3-State
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 2.063BD 4.126
10 - 18BD 1.853BD 3.706
20 - 48BD 1.811BD 3.622
50 - 98BD 1.769BD 3.538
100+BD 1.554BD 3.108

Technical Document

Specifications

Logic Family

BiCMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State