Renesas Electronics Programmable Transceiver 20-Pin SSOP, ISL3330IAZ

RS Stock No.: 921-5894Brand: Renesas ElectronicsManufacturers Part No.: ISL3330IAZ
brand-logo
View all in Multiprotocol Transceivers

Technical Document

Specifications

Number of Transmitters

1 (RS-485/RS-422), 2 (RS-232)

Number of Receivers

1 (RS-485/RS-422), 2 (RS-232)

Number of Transceivers

1 (RS-485/RS-422), 2 (RS-232)

Number of Drivers per Line

1 (RS-485/RS-422), 2 (RS-232)

Number of Receivers per Line

1 (RS-485/RS-422), 2 (RS-232)

Data Rate

20Mbps

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Transmitter Signal Type

Differential, Single Ended

Receiver Signal Type

Differential, Single Ended

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Dimensions

7.33 x 5.38 x 1.78mm

Maximum Operating Temperature

+85 °C

Length

7.33mm

Height

1.78mm

Width

5.38mm

Country of Origin

Philippines

Product details

RS-232/RS-485/RS-422 Transceivers, Intersil

RS-232 and RS-485 Dual Protocol Transceivers
Operating Supply Voltage 3.3 V and 5 V options
Fixed and Programmable port

Multiprotocol Transceivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.894

BD 3.894 Each (Exc. Vat)

BD 4.283

BD 4.283 Each (inc. VAT)

Renesas Electronics Programmable Transceiver 20-Pin SSOP, ISL3330IAZ
Select packaging type

BD 3.894

BD 3.894 Each (Exc. Vat)

BD 4.283

BD 4.283 Each (inc. VAT)

Renesas Electronics Programmable Transceiver 20-Pin SSOP, ISL3330IAZ
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24BD 3.894
25 - 49BD 3.124
50 - 99BD 2.926
100 - 499BD 2.739
500+BD 2.436

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number of Transmitters

1 (RS-485/RS-422), 2 (RS-232)

Number of Receivers

1 (RS-485/RS-422), 2 (RS-232)

Number of Transceivers

1 (RS-485/RS-422), 2 (RS-232)

Number of Drivers per Line

1 (RS-485/RS-422), 2 (RS-232)

Number of Receivers per Line

1 (RS-485/RS-422), 2 (RS-232)

Data Rate

20Mbps

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

20

Transmitter Signal Type

Differential, Single Ended

Receiver Signal Type

Differential, Single Ended

Power Supply Type

Single

Typical Single Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Dimensions

7.33 x 5.38 x 1.78mm

Maximum Operating Temperature

+85 °C

Length

7.33mm

Height

1.78mm

Width

5.38mm

Country of Origin

Philippines

Product details

RS-232/RS-485/RS-422 Transceivers, Intersil

RS-232 and RS-485 Dual Protocol Transceivers
Operating Supply Voltage 3.3 V and 5 V options
Fixed and Programmable port

Multiprotocol Transceivers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in