Technical Document
Specifications
Brand
Renesas ElectronicsAmplifier Type
Low Voltage
Mounting Type
Surface Mount
Package Type
5 Ld SOT-23
Power Supply Type
Dual
Pin Count
5
Country of Origin
Malaysia
BD 7.535
BD 1.507 Each (In a Pack of 5) (Exc. Vat)
BD 8.289
BD 1.658 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 7.535
BD 1.507 Each (In a Pack of 5) (Exc. Vat)
BD 8.289
BD 1.658 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.507 | BD 7.535 |
50 - 95 | BD 1.282 | BD 6.408 |
100 - 245 | BD 1.089 | BD 5.445 |
250 - 995 | BD 1.040 | BD 5.198 |
1000+ | BD 0.792 | BD 3.960 |
Technical Document
Specifications
Brand
Renesas ElectronicsAmplifier Type
Low Voltage
Mounting Type
Surface Mount
Package Type
5 Ld SOT-23
Power Supply Type
Dual
Pin Count
5
Country of Origin
Malaysia