Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Multiplexer
Demultiplexing Capability
1-of-2
Pin Count
10
Polarity
Non-Inverting
Package Type
TQFN
Country of Origin
Thailand
BD 5.280
BD 1.056 Each (In a Pack of 5) (Exc. Vat)
BD 5.808
BD 1.162 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 5.280
BD 1.056 Each (In a Pack of 5) (Exc. Vat)
BD 5.808
BD 1.162 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 1.056 | BD 5.280 |
50 - 95 | BD 0.896 | BD 4.482 |
100 - 245 | BD 0.764 | BD 3.822 |
250 - 995 | BD 0.732 | BD 3.658 |
1000+ | BD 0.556 | BD 2.778 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Logic Function
Multiplexer
Demultiplexing Capability
1-of-2
Pin Count
10
Polarity
Non-Inverting
Package Type
TQFN
Country of Origin
Thailand