Technical Document
Specifications
Brand
Renesas ElectronicsOutput Current
3.5 A
Supply Voltage
5.5V
Pin Count
8
Package Type
TSSOP
Driver Type
MOSFET
Stock information temporarily unavailable.
BD 10.395
BD 2.079 Each (In a Pack of 5) (Exc. Vat)
BD 11.435
BD 2.287 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics ISL55110IVZ-T7A MOSFET Gate Driver, 3.5 A, 5.5V 8-Pin, TSSOP
Select packaging type
Standard
5
BD 10.395
BD 2.079 Each (In a Pack of 5) (Exc. Vat)
BD 11.435
BD 2.287 Each (In a Pack of 5) (inc. VAT)
Renesas Electronics ISL55110IVZ-T7A MOSFET Gate Driver, 3.5 A, 5.5V 8-Pin, TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 2.079 | BD 10.395 |
10 - 20 | BD 1.806 | BD 9.030 |
25 - 45 | BD 1.801 | BD 9.004 |
50 - 95 | BD 1.790 | BD 8.951 |
100+ | BD 1.643 | BD 8.216 |
Technical Document
Specifications
Brand
Renesas ElectronicsOutput Current
3.5 A
Supply Voltage
5.5V
Pin Count
8
Package Type
TSSOP
Driver Type
MOSFET