Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
1.2V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
±1.0mV
Mounting Type
Surface Mount
BD 2,000.250
BD 2.000 Each (On a Reel of 1000) (Exc. Vat)
BD 2,200.275
BD 2.200 Each (On a Reel of 1000) (inc. VAT)
1000
BD 2,000.250
BD 2.000 Each (On a Reel of 1000) (Exc. Vat)
BD 2,200.275
BD 2.200 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
1.2V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
±1.0mV
Mounting Type
Surface Mount