Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics Precision Series Voltage Reference 2.5V 1mV 3-Pin SOT-23, ISL60002BIH325Z-T7A

RS Stock No.: 263-8958PBrand: Renesas ElectronicsManufacturers Part No.: ISL60002BIH325Z-T7A
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

1mV

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Renesas Electronics Precision Series Voltage Reference 2.5V 1mV 3-Pin SOT-23, ISL60002BIH325Z-T7A
Select packaging type

P.O.A.

Each (Supplied on a Reel) (Exc. Vat)

Renesas Electronics Precision Series Voltage Reference 2.5V 1mV 3-Pin SOT-23, ISL60002BIH325Z-T7A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Precision

Initial Accuracy

1mV

Mounting Type

Surface Mount

Topology

Series

Pin Count

3

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more