Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
3V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
±1.0mV
Mounting Type
Surface Mount
Stock information temporarily unavailable.
BD 885.500
BD 0.886 Each (On a Reel of 1000) (Exc. Vat)
BD 974.050
BD 0.975 Each (On a Reel of 1000) (inc. VAT)
Renesas Electronics Precision Voltage Reference 3V ±1.0mV SOT-23, ISL60002DIH330Z-TK
1000
BD 885.500
BD 0.886 Each (On a Reel of 1000) (Exc. Vat)
BD 974.050
BD 0.975 Each (On a Reel of 1000) (inc. VAT)
Renesas Electronics Precision Voltage Reference 3V ±1.0mV SOT-23, ISL60002DIH330Z-TK
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsNominal Voltage
3V
Package Type
SOT-23
Reference Type
Precision
Initial Accuracy
±1.0mV
Mounting Type
Surface Mount