Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Switching Frequency
245 kHz
Output Voltage
0.9 → 5.5 V
Number of Outputs
2
Package Type
QSOP-28
Pin Count
28
Maximum Operating Supply Voltage
5 V
Country of Origin
Malaysia
BD 789.360
BD 1.644 Each (In a Tube of 480) (Exc. Vat)
BD 868.296
BD 1.808 Each (In a Tube of 480) (inc. VAT)
Renesas Electronics ISL6227CAZ, Dual PWM Controller, 5 V, 245 kHz 28-Pin, QSOP-28
480
BD 789.360
BD 1.644 Each (In a Tube of 480) (Exc. Vat)
BD 868.296
BD 1.808 Each (In a Tube of 480) (inc. VAT)
Renesas Electronics ISL6227CAZ, Dual PWM Controller, 5 V, 245 kHz 28-Pin, QSOP-28
Stock information temporarily unavailable.
480
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Switching Frequency
245 kHz
Output Voltage
0.9 → 5.5 V
Number of Outputs
2
Package Type
QSOP-28
Pin Count
28
Maximum Operating Supply Voltage
5 V
Country of Origin
Malaysia


