Technical Document
Specifications
Brand
Renesas ElectronicsPower Management Function
PWM Controller
Kit Classification
Development Board
Featured Device
ISL68200
Product details
ISL68200 Hybrid Digital Controller Demonstration Board, Intersil
The ISL68200DEMO1Z is a Demonstration Board, based on the ISL68200, a single phase R4 technology Digital Hybrid PWM Controller with integrated Driver, and PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other features can be evaluated using this board.
20A synchronous Buck Converter with PMBus control
On-board transient load with adjustable di/dt
Configurable through resistor pins
Cascadable PMBus connectors
Integrated LDO voltage regulators for single rail solution
Enable switch and Power-Good indicator
Compact board dimensions 17 x 17 mm
PWM (Pulse Width Modulation) Controllers, Intersil
BD 103.851
BD 103.851 Each (Exc. Vat)
BD 114.236
BD 114.236 Each (inc. VAT)
1
BD 103.851
BD 103.851 Each (Exc. Vat)
BD 114.236
BD 114.236 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsPower Management Function
PWM Controller
Kit Classification
Development Board
Featured Device
ISL68200
Product details
ISL68200 Hybrid Digital Controller Demonstration Board, Intersil
The ISL68200DEMO1Z is a Demonstration Board, based on the ISL68200, a single phase R4 technology Digital Hybrid PWM Controller with integrated Driver, and PMBus/SMBus/I²C and PFM Interface. Transient performance, fault protections, DC/AC regulations, PMBus programming, power sequencing, margining and other features can be evaluated using this board.
20A synchronous Buck Converter with PMBus control
On-board transient load with adjustable di/dt
Configurable through resistor pins
Cascadable PMBus connectors
Integrated LDO voltage regulators for single rail solution
Enable switch and Power-Good indicator
Compact board dimensions 17 x 17 mm