Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Pins
6
Mounting Type
Surface Mount
Application
PDAs
Mounting Type
Surface Mount
Pin Count
6
Dimensions
2 x 2.1 x 0.7mm
Stock information temporarily unavailable.
BD 4.372
BD 0.874 Each (In a Pack of 5) (Exc. Vat)
BD 4.809
BD 0.961 Each (In a Pack of 5) (inc. VAT)
ISL76671AROZ-T7A Renesas Electronics, Ambient Light Sensor, 6-Pin
Select packaging type
Standard
5
BD 4.372
BD 0.874 Each (In a Pack of 5) (Exc. Vat)
BD 4.809
BD 0.961 Each (In a Pack of 5) (inc. VAT)
ISL76671AROZ-T7A Renesas Electronics, Ambient Light Sensor, 6-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.874 | BD 4.372 |
10 - 20 | BD 0.666 | BD 3.328 |
25 - 45 | BD 0.649 | BD 3.245 |
50 - 95 | BD 0.638 | BD 3.190 |
100+ | BD 0.632 | BD 3.162 |
Technical Document
Specifications
Brand
Renesas ElectronicsNumber of Pins
6
Mounting Type
Surface Mount
Application
PDAs
Mounting Type
Surface Mount
Pin Count
6
Dimensions
2 x 2.1 x 0.7mm