Technical Document
Specifications
Brand
Renesas ElectronicsController Type
Synchronous Buck Controller
Current Conversion Type
DC-DC
Maximum Switching Frequency
1 MHz
Mounting Type
Surface Mount
Package Type
QFN 16
Stock information temporarily unavailable.
BD 1,303.500
BD 1.738 Each (In a Tube of 750) (Exc. Vat)
BD 1,433.850
BD 1.912 Each (In a Tube of 750) (inc. VAT)
Renesas Electronics ISL8014AIRZ DC-DC, Synchronous Buck Controller 1 MHz, QFN 16
750
BD 1,303.500
BD 1.738 Each (In a Tube of 750) (Exc. Vat)
BD 1,433.850
BD 1.912 Each (In a Tube of 750) (inc. VAT)
Renesas Electronics ISL8014AIRZ DC-DC, Synchronous Buck Controller 1 MHz, QFN 16
Stock information temporarily unavailable.
750
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
750 - 2250 | BD 1.738 | BD 1,303.500 |
3000+ | BD 1.678 | BD 1,258.125 |
Technical Document
Specifications
Brand
Renesas ElectronicsController Type
Synchronous Buck Controller
Current Conversion Type
DC-DC
Maximum Switching Frequency
1 MHz
Mounting Type
Surface Mount
Package Type
QFN 16