Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Output Current
8A
Maximum Output Voltage
10.5 %/V
Regulator Function
Buck Regulator
Minimum Output Voltage
9.5 %/V
Minimum Input Voltage
2.7 V
BD 5.148
BD 2.574 Each (In a Pack of 2) (Exc. Vat)
BD 5.663
BD 2.831 Each (In a Pack of 2) (inc. VAT)
Standard
2
BD 5.148
BD 2.574 Each (In a Pack of 2) (Exc. Vat)
BD 5.663
BD 2.831 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 2.574 | BD 5.148 |
10 - 18 | BD 2.321 | BD 4.642 |
20 - 98 | BD 2.272 | BD 4.543 |
100 - 198 | BD 1.914 | BD 3.828 |
200+ | BD 1.898 | BD 3.795 |
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Output Current
8A
Maximum Output Voltage
10.5 %/V
Regulator Function
Buck Regulator
Minimum Output Voltage
9.5 %/V
Minimum Input Voltage
2.7 V