Renesas Electronics ISL81401AFRZ-T7A, PWM Controller, 40 V, 650 kHz 32-Pin, QFN

RS Stock No.: 180-8393Brand: Renesas ElectronicsManufacturers Part No.: ISL81401AFRZ-T7A
brand-logo
View all in PWM

Technical Document

Specifications

Maximum Switching Frequency

650 kHz

Start-up Supply Current

2µA

Maximum Source Current

1mA

Maximum Sink Current

1mA

Maximum Supply Current

6 mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

40 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.487

BD 3.487 Each (Exc. Vat)

BD 3.836

BD 3.836 Each (inc. VAT)

Renesas Electronics ISL81401AFRZ-T7A, PWM Controller, 40 V, 650 kHz 32-Pin, QFN
Select packaging type

BD 3.487

BD 3.487 Each (Exc. Vat)

BD 3.836

BD 3.836 Each (inc. VAT)

Renesas Electronics ISL81401AFRZ-T7A, PWM Controller, 40 V, 650 kHz 32-Pin, QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.487
10 - 24BD 3.223
25 - 49BD 2.981
50 - 99BD 2.915
100+BD 2.827

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

650 kHz

Start-up Supply Current

2µA

Maximum Source Current

1mA

Maximum Sink Current

1mA

Maximum Supply Current

6 mA

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Dimensions

5 x 5 x 0.9mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

40 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more