Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics ISL8483EIBZ-T Line Transceiver, 3-State

RS Stock No.: 248-5933Brand: Renesas ElectronicsManufacturers Part No.: ISL8483EIBZ-T
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

BiCMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State

Stock information temporarily unavailable.

BD 971.250

BD 0.388 Each (On a Reel of 2500) (Exc. Vat)

BD 1,068.375

BD 0.427 Each (On a Reel of 2500) (inc. VAT)

Renesas Electronics ISL8483EIBZ-T Line Transceiver, 3-State

BD 971.250

BD 0.388 Each (On a Reel of 2500) (Exc. Vat)

BD 1,068.375

BD 0.427 Each (On a Reel of 2500) (inc. VAT)

Renesas Electronics ISL8483EIBZ-T Line Transceiver, 3-State
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

BiCMOS

Logic Function

Transceiver

Number of Channels per Chip

1

IC Type

Transceiver IC

Input Type

Single Ended

Output Type

3 State