Renesas Electronics Buck Regulator for ISL85003A

RS Stock No.: 121-5941Brand: Renesas ElectronicsManufacturers Part No.: ISL85003AEVAL2Z
brand-logo

Technical Document

Specifications

Power Management Function

Buck Regulator

Kit Classification

Evaluation Board

Featured Device

ISL85003A

Product details

ISL85003(A) Highly Efficient 3A Synchronous Step-Down Regulator Evaluation Boards, Intersil

The ISL85003EVAL2Z and ISL85003AEVAL2Z Evaluation Boards are based on the ISL85003 and ISL85003A, a Highly Efficient 3 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications.

Input voltage from 4.5 V to 18 V
Resistor programmable output voltage from 0.8 V, ±1% tolerance
Output current up to 3 A
Efficiency up to 95%
Integrated boot diode with undervoltage detection
Current mode control DCM/CCM
Switching frequency 500 kHz option
External synchronisation up to 2 MHz on ISL85003
Adjustable soft-start time on the ISL85003A
Switch selectable Enable
Connectors and test points for easy probing

Switching Voltage Regulators, Intersil

Stock information temporarily unavailable.

BD 38.665

BD 38.665 Each (Exc. Vat)

BD 42.531

BD 42.531 Each (inc. VAT)

Renesas Electronics Buck Regulator for ISL85003A

BD 38.665

BD 38.665 Each (Exc. Vat)

BD 42.531

BD 42.531 Each (inc. VAT)

Renesas Electronics Buck Regulator for ISL85003A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Management Function

Buck Regulator

Kit Classification

Evaluation Board

Featured Device

ISL85003A

Product details

ISL85003(A) Highly Efficient 3A Synchronous Step-Down Regulator Evaluation Boards, Intersil

The ISL85003EVAL2Z and ISL85003AEVAL2Z Evaluation Boards are based on the ISL85003 and ISL85003A, a Highly Efficient 3 A Synchronous Buck Regulators with integrated high-side and low-side FETs. They are intended for point-of-load applications.

Input voltage from 4.5 V to 18 V
Resistor programmable output voltage from 0.8 V, ±1% tolerance
Output current up to 3 A
Efficiency up to 95%
Integrated boot diode with undervoltage detection
Current mode control DCM/CCM
Switching frequency 500 kHz option
External synchronisation up to 2 MHz on ISL85003
Adjustable soft-start time on the ISL85003A
Switch selectable Enable
Connectors and test points for easy probing

Switching Voltage Regulators, Intersil