Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Output Current
800mA
Maximum Output Voltage
12 V
Regulator Function
Buck
Minimum Output Voltage
1.8 V
Minimum Input Voltage
3 V
Stock information temporarily unavailable.
BD 3.190
BD 1.595 Each (In a Pack of 2) (Exc. Vat)
BD 3.509
BD 1.755 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics, ISL85418FRZ-T7A Step-Down Switching Regulator 800mA
Select packaging type
Standard
2
BD 3.190
BD 1.595 Each (In a Pack of 2) (Exc. Vat)
BD 3.509
BD 1.755 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics, ISL85418FRZ-T7A Step-Down Switching Regulator 800mA
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.595 | BD 3.190 |
10 - 18 | BD 1.430 | BD 2.860 |
20 - 98 | BD 1.402 | BD 2.805 |
100 - 198 | BD 1.182 | BD 2.365 |
200+ | BD 1.177 | BD 2.354 |
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Output Current
800mA
Maximum Output Voltage
12 V
Regulator Function
Buck
Minimum Output Voltage
1.8 V
Minimum Input Voltage
3 V