ISL90727WIE627Z-T7A, Digital Potentiometer 10kΩ 128-Position Serial-I2C 6 Pin, SC-70

RS Stock No.: 193-1540Brand: Renesas ElectronicsManufacturers Part No.: ISL90727WIE627Z-T7A
brand-logo
View all in Digital Potentiometers

Technical Document

Specifications

Control Interface

Serial-I2C

Resistance Value

10kΩ

Number of Positions

128

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

2.15 x 1.35 x 1mm

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 129.250

BD 0.517 Each (On a Reel of 250) (Exc. Vat)

BD 142.175

BD 0.569 Each (On a Reel of 250) (inc. VAT)

ISL90727WIE627Z-T7A, Digital Potentiometer 10kΩ 128-Position Serial-I2C 6 Pin, SC-70

BD 129.250

BD 0.517 Each (On a Reel of 250) (Exc. Vat)

BD 142.175

BD 0.569 Each (On a Reel of 250) (inc. VAT)

ISL90727WIE627Z-T7A, Digital Potentiometer 10kΩ 128-Position Serial-I2C 6 Pin, SC-70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Control Interface

Serial-I2C

Resistance Value

10kΩ

Number of Positions

128

Memory Type

Volatile

Number of Pots per Package

1

Mounting Type

Surface Mount

Package Type

SC-70

Pin Count

6

Power Supply Type

Single

Typical Single Supply Voltage

2.7 to 5.5 V

Dimensions

2.15 x 1.35 x 1mm

Height

1mm

Width

1.35mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

2.15mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more