Technical Document
Specifications
Brand
Renesas ElectronicsRegulator Function
Boost Converter
Maximum Output Current
240mA
Number of Outputs
1
Line Regulation
1 %/V
Load Regulation
1.5 %
Stock information temporarily unavailable.
BD 3.652
BD 1.826 Each (In a Pack of 2) (Exc. Vat)
BD 4.017
BD 2.009 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics ISL9111AEHADJZ-T7A, Boost Converter, Boost Converter 240mA
Select packaging type
Standard
2
BD 3.652
BD 1.826 Each (In a Pack of 2) (Exc. Vat)
BD 4.017
BD 2.009 Each (In a Pack of 2) (inc. VAT)
Renesas Electronics ISL9111AEHADJZ-T7A, Boost Converter, Boost Converter 240mA
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 1.826 | BD 3.652 |
10 - 18 | BD 1.644 | BD 3.289 |
20 - 98 | BD 1.612 | BD 3.223 |
100 - 198 | BD 1.358 | BD 2.717 |
200+ | BD 1.353 | BD 2.706 |
Technical Document
Specifications
Brand
Renesas ElectronicsRegulator Function
Boost Converter
Maximum Output Current
240mA
Number of Outputs
1
Line Regulation
1 %/V
Load Regulation
1.5 %