Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics ISL94202IRTZ-T7A, Battery Charge Controller IC, 62μA 48-Pin, TQFN

RS Stock No.: 193-1544Brand: Renesas ElectronicsManufacturers Part No.: ISL94202IRTZ-T7A
brand-logo
View all in Battery Management

Technical Document

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

TQFN

IC Type

Battery Charge Controller IC

Pin Count

48

Dimensions

6 x 6 x 0.75mm

Length

6mm

Width

6mm

Height

0.75mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

62µA

Maximum Output Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 924.000

BD 3.696 Each (On a Reel of 250) (Exc. Vat)

BD 1,016.400

BD 4.066 Each (On a Reel of 250) (inc. VAT)

Renesas Electronics ISL94202IRTZ-T7A, Battery Charge Controller IC, 62μA 48-Pin, TQFN

BD 924.000

BD 3.696 Each (On a Reel of 250) (Exc. Vat)

BD 1,016.400

BD 4.066 Each (On a Reel of 250) (inc. VAT)

Renesas Electronics ISL94202IRTZ-T7A, Battery Charge Controller IC, 62μA 48-Pin, TQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

TQFN

IC Type

Battery Charge Controller IC

Pin Count

48

Dimensions

6 x 6 x 0.75mm

Length

6mm

Width

6mm

Height

0.75mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

62µA

Maximum Output Voltage

2.5 V

Minimum Operating Temperature

-40 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more