Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Switching Frequency
300 → 1000 kHz
Output Voltage
0.5 → 5 V
Number of Outputs
1
Package Type
QFN-EP-20
Pin Count
20
Stock information temporarily unavailable.
BD 101.475
BD 1.353 Each (In a Tube of 75) (Exc. Vat)
BD 111.623
BD 1.488 Each (In a Tube of 75) (inc. VAT)
Renesas Electronics ISL95870BIRZ, PWM Controller, 300 → 1000 kHz 20-Pin, QFN-EP-20
75
BD 101.475
BD 1.353 Each (In a Tube of 75) (Exc. Vat)
BD 111.623
BD 1.488 Each (In a Tube of 75) (inc. VAT)
Renesas Electronics ISL95870BIRZ, PWM Controller, 300 → 1000 kHz 20-Pin, QFN-EP-20
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsMaximum Switching Frequency
300 → 1000 kHz
Output Voltage
0.5 → 5 V
Number of Outputs
1
Package Type
QFN-EP-20
Pin Count
20