Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Renesas, PS2502-4-A DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIP

RS Stock No.: 632-4857Brand: Renesas ElectronicsManufacturers Part No.: PS2502-4-A
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

100µs

Maximum Input Current

80 mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

2000%

Typical Fall Time

100µs

Minimum Current Transfer Ratio

200%

Series

PS

Country of Origin

Japan

Product details

Photocoupler, Darlington Transistor Output, PS2 Series, Renesas Electronics

Optocouplers, Renesas Electronics

Stock information temporarily unavailable.

BD 1.554

BD 1.554 Each (Exc. Vat)

BD 1.709

BD 1.709 Each (inc. VAT)

Renesas, PS2502-4-A DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIP

BD 1.554

BD 1.554 Each (Exc. Vat)

BD 1.709

BD 1.709 Each (inc. VAT)

Renesas, PS2502-4-A DC Input Darlington Output Quad Optocoupler, Through Hole, 16-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 1.554
10 - 24BD 1.344
25 - 49BD 1.292
50 - 99BD 1.008
100+BD 0.903

Technical Document

Specifications

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.4V

Number of Channels

4

Number of Pins

16

Package Type

PDIP

Input Current Type

DC

Typical Rise Time

100µs

Maximum Input Current

80 mA

Isolation Voltage

5000 Vrms

Maximum Current Transfer Ratio

2000%

Typical Fall Time

100µs

Minimum Current Transfer Ratio

200%

Series

PS

Country of Origin

Japan

Product details

Photocoupler, Darlington Transistor Output, PS2 Series, Renesas Electronics

Optocouplers, Renesas Electronics