Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas, PS9117A-F3-AX DC Input Photodiode Output Photocoupler, Surface Mount, 5-Pin SO

RS Stock No.: 234-7106Brand: Renesas ElectronicsManufacturers Part No.: PS9117A-F3-AX
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

5

Package Type

SO

Input Current Type

DC

Series

PS

Stock information temporarily unavailable.

BD 3,575.000

BD 1.430 Each (On a Reel of 2500) (Exc. Vat)

BD 3,932.500

BD 1.573 Each (On a Reel of 2500) (inc. VAT)

Renesas, PS9117A-F3-AX DC Input Photodiode Output Photocoupler, Surface Mount, 5-Pin SO

BD 3,575.000

BD 1.430 Each (On a Reel of 2500) (Exc. Vat)

BD 3,932.500

BD 1.573 Each (On a Reel of 2500) (inc. VAT)

Renesas, PS9117A-F3-AX DC Input Photodiode Output Photocoupler, Surface Mount, 5-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Photodiode

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

5

Package Type

SO

Input Current Type

DC

Series

PS