Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
1 x 1:1
Number of Elements per Chip
8
Number of Inputs per Chip
8
Number of Outputs per Chip
4
BD 16.005
BD 0.165 Each (In a Tube of 97) (Exc. Vat)
BD 17.605
BD 0.181 Each (In a Tube of 97) (inc. VAT)
Renesas Electronics QS3125QG, Bus Switch, 1 x 1:1
97
BD 16.005
BD 0.165 Each (In a Tube of 97) (Exc. Vat)
BD 17.605
BD 0.181 Each (In a Tube of 97) (inc. VAT)
Renesas Electronics QS3125QG, Bus Switch, 1 x 1:1
Stock information temporarily unavailable.
97
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
97 - 194 | BD 0.165 | BD 16.005 |
291 - 485 | BD 0.154 | BD 14.938 |
582 - 970 | BD 0.132 | BD 12.804 |
1067 - 2425 | BD 0.126 | BD 12.270 |
2522+ | BD 0.126 | BD 12.270 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
1 x 1:1
Number of Elements per Chip
8
Number of Inputs per Chip
8
Number of Outputs per Chip
4