Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
1 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4
BD 7.975
BD 0.319 Each (In a Pack of 25) (Exc. Vat)
BD 8.773
BD 0.351 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 7.975
BD 0.319 Each (In a Pack of 25) (Exc. Vat)
BD 8.773
BD 0.351 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | BD 0.319 | BD 7.975 |
100+ | BD 0.314 | BD 7.838 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
1 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
4
Number of Outputs per Chip
4