Technical Document
Specifications
Brand
Renesas ElectronicsConfiguration
4 x 1:1
Number of Elements per Chip
10
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Country of Origin
Malaysia
BD 9.982
BD 0.182 Each (In a Tube of 55) (Exc. Vat)
BD 10.980
BD 0.200 Each (In a Tube of 55) (inc. VAT)
55
BD 9.982
BD 0.182 Each (In a Tube of 55) (Exc. Vat)
BD 10.980
BD 0.200 Each (In a Tube of 55) (inc. VAT)
55
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsConfiguration
4 x 1:1
Number of Elements per Chip
10
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Country of Origin
Malaysia