Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
1 x 1:1
Number of Elements per Chip
9
Number of Inputs per Chip
17
Number of Outputs per Chip
16
Package Type
QSOP
Pin Count
20
Stock information temporarily unavailable.
BD 10.890
BD 0.198 Each (In a Tube of 55) (Exc. Vat)
BD 11.979
BD 0.218 Each (In a Tube of 55) (inc. VAT)
Renesas Electronics QS3245QG, Bus Switch, 1 x 1:1, 20-Pin QSOP
55
BD 10.890
BD 0.198 Each (In a Tube of 55) (Exc. Vat)
BD 11.979
BD 0.218 Each (In a Tube of 55) (inc. VAT)
Renesas Electronics QS3245QG, Bus Switch, 1 x 1:1, 20-Pin QSOP
Stock information temporarily unavailable.
55
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
55 - 55 | BD 0.198 | BD 10.890 |
110 - 495 | BD 0.165 | BD 9.075 |
550 - 990 | BD 0.126 | BD 6.958 |
1045 - 2475 | BD 0.104 | BD 5.748 |
2530+ | BD 0.094 | BD 5.142 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
1 x 1:1
Number of Elements per Chip
9
Number of Inputs per Chip
17
Number of Outputs per Chip
16
Package Type
QSOP
Pin Count
20