Technical Document
Specifications
Brand
Renesas ElectronicsConfiguration
8 x 1:1
Number of Elements per Chip
9
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Country of Origin
Taiwan, Province Of China
BD 2.585
BD 0.258 Each (In a Pack of 10) (Exc. Vat)
BD 2.843
BD 0.284 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics QS3245SOG, Bus Switch, 8 x 1:1
Select packaging type
Standard
10
BD 2.585
BD 0.258 Each (In a Pack of 10) (Exc. Vat)
BD 2.843
BD 0.284 Each (In a Pack of 10) (inc. VAT)
Renesas Electronics QS3245SOG, Bus Switch, 8 x 1:1
Stock information temporarily unavailable.
Select packaging type
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 20 | BD 0.258 | BD 2.585 |
30 - 100 | BD 0.242 | BD 2.420 |
110+ | BD 0.242 | BD 2.420 |
Technical Document
Specifications
Brand
Renesas ElectronicsConfiguration
8 x 1:1
Number of Elements per Chip
9
Number of Inputs per Chip
8
Number of Outputs per Chip
8
Country of Origin
Taiwan, Province Of China