Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
2 x 1:1
Number of Elements per Chip
22
Number of Inputs per Chip
42
Number of Outputs per Chip
40
Package Type
QVSOP
Pin Count
48
Stock information temporarily unavailable.
BD 37.191
BD 0.759 Each (In a Tube of 49) (Exc. Vat)
BD 40.910
BD 0.835 Each (In a Tube of 49) (inc. VAT)
Renesas Electronics QS32X861Q1G, Bus Switch, 2 x 1:1, 48-Pin QVSOP
49
BD 37.191
BD 0.759 Each (In a Tube of 49) (Exc. Vat)
BD 40.910
BD 0.835 Each (In a Tube of 49) (inc. VAT)
Renesas Electronics QS32X861Q1G, Bus Switch, 2 x 1:1, 48-Pin QVSOP
Stock information temporarily unavailable.
49
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
49 - 98 | BD 0.759 | BD 37.191 |
147 - 245 | BD 0.644 | BD 31.532 |
294 - 490 | BD 0.610 | BD 29.914 |
539 - 980 | BD 0.588 | BD 28.836 |
1029+ | BD 0.583 | BD 28.567 |
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Configuration
2 x 1:1
Number of Elements per Chip
22
Number of Inputs per Chip
42
Number of Outputs per Chip
40
Package Type
QVSOP
Pin Count
48