Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CBT
Configuration
12 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
24
Number of Outputs per Chip
24
Stock information temporarily unavailable.
BD 676.500
BD 0.226 Each (On a Reel of 3000) (Exc. Vat)
BD 744.150
BD 0.249 Each (On a Reel of 3000) (inc. VAT)
Renesas Electronics QS3384QG8, Bus Switch, 12 x 1:1
3000
BD 676.500
BD 0.226 Each (On a Reel of 3000) (Exc. Vat)
BD 744.150
BD 0.249 Each (On a Reel of 3000) (inc. VAT)
Renesas Electronics QS3384QG8, Bus Switch, 12 x 1:1
Stock information temporarily unavailable.
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CBT
Configuration
12 x 1:1
Number of Elements per Chip
4
Number of Inputs per Chip
24
Number of Outputs per Chip
24