Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Number of Elements per Chip
54
Number of Inputs per Chip
52
Number of Outputs per Chip
48
Package Type
TSSOP
Pin Count
56
BD 58.157
BD 1.710 Each (In a Tube of 34) (Exc. Vat)
BD 63.973
BD 1.881 Each (In a Tube of 34) (inc. VAT)
34
BD 58.157
BD 1.710 Each (In a Tube of 34) (Exc. Vat)
BD 63.973
BD 1.881 Each (In a Tube of 34) (inc. VAT)
34
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsLogic Family
CMOS
Number of Elements per Chip
54
Number of Inputs per Chip
52
Number of Outputs per Chip
48
Package Type
TSSOP
Pin Count
56