Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RL78/G12
Package Type
LSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
8 kB
Maximum Frequency
24MHz
RAM Size
0.75 kB
USB Channels
0
Number of SPI Channels
3
Number of UART Channels
3
Number of I2C Channels
4
Typical Operating Supply Voltage
1.6 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Pulse Width Modulation
1 x 12 Bit, 4 x 16 Bit
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
6.65mm
ADCs
8 x 10 bit
Height
1.4mm
Width
4.5mm
Dimensions
6.65 x 4.5 x 1.4mm
Number of LIN Channels
1
BD 2.365
BD 0.473 Each (In a Pack of 5) (Exc. Vat)
BD 2.601
BD 0.520 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.365
BD 0.473 Each (In a Pack of 5) (Exc. Vat)
BD 2.601
BD 0.520 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | BD 0.473 | BD 2.365 |
10 - 20 | BD 0.424 | BD 2.118 |
25 - 45 | BD 0.407 | BD 2.035 |
50 - 75 | BD 0.402 | BD 2.008 |
80+ | BD 0.341 | BD 1.705 |
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RL78/G12
Package Type
LSSOP
Mounting Type
Surface Mount
Pin Count
20
Device Core
RL78
Data Bus Width
16bit
Program Memory Size
8 kB
Maximum Frequency
24MHz
RAM Size
0.75 kB
USB Channels
0
Number of SPI Channels
3
Number of UART Channels
3
Number of I2C Channels
4
Typical Operating Supply Voltage
1.6 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Pulse Width Modulation
1 x 12 Bit, 4 x 16 Bit
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
CISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
6.65mm
ADCs
8 x 10 bit
Height
1.4mm
Width
4.5mm
Dimensions
6.65 x 4.5 x 1.4mm
Number of LIN Channels
1