Renesas Electronics, 16bit R8C, R8C/32C Microcontroller, 20MHz, 16 kB Flash, 20-Pin LSSOP

RS Stock No.: 757-8301Brand: Renesas ElectronicsManufacturers Part No.: R5F21324CDSP#U0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

R8C/32C

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

6.6 x 4.5 x 1.15mm

Height

1.15mm

Number of LIN Channels

1

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (4 Channel) Timer RB, Timer RC

Width

4.5mm

Instruction Set Architecture

CISC

ADCs

4 x 10 bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

6.6mm

Country of Origin

Japan

Product details

R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics

The R8C/3x Series offers high performance and ease of use microcontrollers.

Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function

R8C Family Microcontrollers, Renesas Electronics

The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 7.183

BD 3.592 Each (In a Pack of 2) (Exc. Vat)

BD 7.901

BD 3.951 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics, 16bit R8C, R8C/32C Microcontroller, 20MHz, 16 kB Flash, 20-Pin LSSOP
Select packaging type

BD 7.183

BD 3.592 Each (In a Pack of 2) (Exc. Vat)

BD 7.901

BD 3.951 Each (In a Pack of 2) (inc. VAT)

Renesas Electronics, 16bit R8C, R8C/32C Microcontroller, 20MHz, 16 kB Flash, 20-Pin LSSOP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

R8C/32C

Package Type

LSSOP

Mounting Type

Surface Mount

Pin Count

20

Device Core

R8C

Data Bus Width

16bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1.5 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

0

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

2

Number of UART Channels

2

Number of USART Channels

0

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Dimensions

6.6 x 4.5 x 1.15mm

Height

1.15mm

Number of LIN Channels

1

Minimum Operating Temperature

-40 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (4 Channel) Timer RB, Timer RC

Width

4.5mm

Instruction Set Architecture

CISC

ADCs

4 x 10 bit

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

6.6mm

Country of Origin

Japan

Product details

R8C/3x Series 16-Bit Microcontrollers, Renesas Electronics

The R8C/3x Series offers high performance and ease of use microcontrollers.

Maximum operating frequency 20MHz
Operating voltage range 1.8V to 5.5V
Built-in features provide more powerful support for advanced system development, such as a DTC (Data Transfer Controller) and data flash with BGO (Back-Ground Operation) function

R8C Family Microcontrollers, Renesas Electronics

The Renesas 16-bit CISC microcontrollers of the R8C Family features high ROM code efficiency, superb noise performance, low power consumption and a high processing performance. This includes the advantage of abundant on-chip peripherals such as comprehensive timer functions and various serial communication functions. The R8C Family also retains compatibility with the M16C Family, so software resources and development tools can be shared.
Renesas R8C Family supports a wide range of application fields like Automotive, Consumer Products, Office Equipment and Industrial Equipment.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more