Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX66N
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Data Bus Width
32bit
Program Memory Size
4.096 MB
Maximum Frequency
120MHz
Program Memory Type
Flash
Country of Origin
Japan
Stock information temporarily unavailable.
BD 272.360
BD 6.809 Each (In a Tray of 40) (Exc. Vat)
BD 299.596
BD 7.490 Each (In a Tray of 40) (inc. VAT)
Renesas Electronics, 32bit, RX66N Microcontroller MCU, 120MHz, 4.096 MB Flash, 176-Pin LQFP
40
BD 272.360
BD 6.809 Each (In a Tray of 40) (Exc. Vat)
BD 299.596
BD 7.490 Each (In a Tray of 40) (inc. VAT)
Renesas Electronics, 32bit, RX66N Microcontroller MCU, 120MHz, 4.096 MB Flash, 176-Pin LQFP
Stock information temporarily unavailable.
40
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX66N
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Data Bus Width
32bit
Program Memory Size
4.096 MB
Maximum Frequency
120MHz
Program Memory Type
Flash
Country of Origin
Japan