Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX72N
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Data Bus Width
32bit
Program Memory Size
4.096 MB
Maximum Frequency
240MHz
Program Memory Type
Flash
Country of Origin
Japan
Stock information temporarily unavailable.
BD 8.492
BD 8.492 Each (Exc. Vat)
BD 9.341
BD 9.341 Each (inc. VAT)
Renesas Electronics, 32bit, RX72N Microcontroller MCU, 240MHz, 4.096 MB Flash, 176-Pin LQFP
1
BD 8.492
BD 8.492 Each (Exc. Vat)
BD 9.341
BD 9.341 Each (inc. VAT)
Renesas Electronics, 32bit, RX72N Microcontroller MCU, 240MHz, 4.096 MB Flash, 176-Pin LQFP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 8.492 |
5 - 9 | BD 8.310 |
10+ | BD 7.848 |
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RX72N
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
176
Data Bus Width
32bit
Program Memory Size
4.096 MB
Maximum Frequency
240MHz
Program Memory Type
Flash
Country of Origin
Japan