Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics, 32bit ARM Cortex M33, RA6M5 Microcontroller, 200MHz, 2.048 MB, 512 kB Flash, 176-Pin QFP

RS Stock No.: 216-2056Brand: Renesas ElectronicsManufacturers Part No.: R7FA6M5BH3CFC#AA0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

RA6M5

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

2.048 MB, 512 kB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

1

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

3

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

2

Number of Ethernet Channels

1

Dimensions

24 x 24 x 1.7mm

Pulse Width Modulation

6 x 16 bit, 4 x 32 bit

Program Memory Type

Flash

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

24mm

ADCs

16/13 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

24mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 4.510

BD 4.510 Each (Exc. Vat)

BD 4.961

BD 4.961 Each (inc. VAT)

Renesas Electronics, 32bit ARM Cortex M33, RA6M5 Microcontroller, 200MHz, 2.048 MB, 512 kB Flash, 176-Pin QFP
Select packaging type

BD 4.510

BD 4.510 Each (Exc. Vat)

BD 4.961

BD 4.961 Each (inc. VAT)

Renesas Electronics, 32bit ARM Cortex M33, RA6M5 Microcontroller, 200MHz, 2.048 MB, 512 kB Flash, 176-Pin QFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

RA6M5

Package Type

QFP

Mounting Type

Surface Mount

Pin Count

176

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

2.048 MB, 512 kB

Maximum Frequency

200MHz

RAM Size

512 kB

USB Channels

1

Number of SPI Channels

2

Number of UART Channels

1

Number of I2C Channels

3

Typical Operating Supply Voltage

2.7 → 3.6 V

Number of USART Channels

0

Number of CAN Channels

2

Number of Ethernet Channels

1

Dimensions

24 x 24 x 1.7mm

Pulse Width Modulation

6 x 16 bit, 4 x 32 bit

Program Memory Type

Flash

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Number of ADC Units

1

Maximum Operating Temperature

+105 °C

Length

24mm

ADCs

16/13 x 12 bit

Height

1.7mm

Number of LIN Channels

0

Width

24mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more