Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics R7FS5D97C3A01CFB#AA0 Microcontroller MCU, SYNERGY MCU S5, 120MHz, 64 kB Flash, 144-Pin LQFP

RS Stock No.: 264-7099Brand: Renesas ElectronicsManufacturers Part No.: R7FS5D97C3A01CFB#AA0
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

SYNERGY MCU S5

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Program Memory Size

64 kB

Maximum Frequency

120MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 528.000

BD 8.800 Each (In a Tray of 60) (Exc. Vat)

BD 580.800

BD 9.680 Each (In a Tray of 60) (inc. VAT)

Renesas Electronics R7FS5D97C3A01CFB#AA0 Microcontroller MCU, SYNERGY MCU S5, 120MHz, 64 kB Flash, 144-Pin LQFP

BD 528.000

BD 8.800 Each (In a Tray of 60) (Exc. Vat)

BD 580.800

BD 9.680 Each (In a Tray of 60) (inc. VAT)

Renesas Electronics R7FS5D97C3A01CFB#AA0 Microcontroller MCU, SYNERGY MCU S5, 120MHz, 64 kB Flash, 144-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

SYNERGY MCU S5

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Program Memory Size

64 kB

Maximum Frequency

120MHz

Program Memory Type

Flash

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more