Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RZ/A1
Device Core
ARM Cortex A9
Data Bus Width
32bit
Instruction Set Architecture
ARM, Jazelle
Maximum Frequency
400MHz
Package Type
QFP
Pin Count
256
BD 12.390
BD 12.390 Each (Exc. Vat)
BD 13.629
BD 13.629 Each (inc. VAT)
Standard
1
BD 12.390
BD 12.390 Each (Exc. Vat)
BD 13.629
BD 13.629 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RZ/A1
Device Core
ARM Cortex A9
Data Bus Width
32bit
Instruction Set Architecture
ARM, Jazelle
Maximum Frequency
400MHz
Package Type
QFP
Pin Count
256