Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RZ/T2L
Device Core
ARM Cortex
Data Bus Width
8/16bit
Instruction Set Architecture
Harvard
Maximum Frequency
800MHz
Package Type
FBGA
Pin Count
196
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 1,354.584
BD 8.063 Each (In a Tray of 168) (Exc. Vat)
BD 1,490.042
BD 8.869 Each (In a Tray of 168) (inc. VAT)
Renesas Electronics R9A07G074M04GBG#AC0, ARM Cortex Microprocessor RZ/T2L 8/16bit Harvard 800MHz 196-Pin FBGA
168
BD 1,354.584
BD 8.063 Each (In a Tray of 168) (Exc. Vat)
BD 1,490.042
BD 8.869 Each (In a Tray of 168) (inc. VAT)
Renesas Electronics R9A07G074M04GBG#AC0, ARM Cortex Microprocessor RZ/T2L 8/16bit Harvard 800MHz 196-Pin FBGA
Stock information temporarily unavailable.
168
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Renesas ElectronicsFamily Name
RZ/T2L
Device Core
ARM Cortex
Data Bus Width
8/16bit
Instruction Set Architecture
Harvard
Maximum Frequency
800MHz
Package Type
FBGA
Pin Count
196
Country of Origin
Taiwan, Province Of China