Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics Temperature & Humidity Sensor, Analogue Output, Surface Mount, 1-Wire, 0.35 - 1.0%

RS Stock No.: 252-0388Brand: Renesas ElectronicsManufacturers Part No.: RAA2S4252B5HSP#JA0
brand-logo

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Analogue

Interface Type

1-Wire

Accuracy

0.35 - 1.0%

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 87.450

BD 0.874 Each (Supplied as a Tape) (Exc. Vat)

BD 96.195

BD 0.961 Each (Supplied as a Tape) (inc. VAT)

Renesas Electronics Temperature & Humidity Sensor, Analogue Output, Surface Mount, 1-Wire, 0.35 - 1.0%

BD 87.450

BD 0.874 Each (Supplied as a Tape) (Exc. Vat)

BD 96.195

BD 0.961 Each (Supplied as a Tape) (inc. VAT)

Renesas Electronics Temperature & Humidity Sensor, Analogue Output, Surface Mount, 1-Wire, 0.35 - 1.0%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Temperature & Humidity

Output Type

Analogue

Interface Type

1-Wire

Accuracy

0.35 - 1.0%

Mounting Type

Surface Mount

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more