Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Renesas Electronics, 2-ChannelCMOS, 8-Pin TSOP READ2302GSP#GC3

RS Stock No.: 262-7190Brand: Renesas ElectronicsManufacturers Part No.: READ2302GSP#GC3
brand-logo
View all in Audio Amplifier ICs

Technical Document

Specifications

Amplifier Type

CMOS

Mounting Type

Surface Mount

Typical Single Supply Voltage

5.5 V

Number of Channels per Chip

2

Package Type

TSOP

Pin Count

8

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 838.750

BD 0.336 Each (On a Reel of 2500) (Exc. Vat)

BD 922.625

BD 0.370 Each (On a Reel of 2500) (inc. VAT)

Renesas Electronics, 2-ChannelCMOS, 8-Pin TSOP READ2302GSP#GC3

BD 838.750

BD 0.336 Each (On a Reel of 2500) (Exc. Vat)

BD 922.625

BD 0.370 Each (On a Reel of 2500) (inc. VAT)

Renesas Electronics, 2-ChannelCMOS, 8-Pin TSOP READ2302GSP#GC3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

CMOS

Mounting Type

Surface Mount

Typical Single Supply Voltage

5.5 V

Number of Channels per Chip

2

Package Type

TSOP

Pin Count

8

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more