Renesas Electronics RA6E2 Fast Prototyping Board Microcontroller Prototyping Board RTK7FPA6E2S00001BE

RS Stock No.: 269-2991Brand: Renesas ElectronicsManufacturers Part No.: RTK7FPA6E2S00001BE
brand-logo

Technical Document

Specifications

Classification

Prototyping Board

Kit Name

RA6E2 Fast Prototyping Board

Technology

Microcontroller

Device Core

ARM Cortex

Processor Family Name

RA

BD 9.889

BD 9.889 Each (Exc. Vat)

BD 10.878

BD 10.878 Each (inc. VAT)

Renesas Electronics RA6E2 Fast Prototyping Board Microcontroller Prototyping Board RTK7FPA6E2S00001BE

BD 9.889

BD 9.889 Each (Exc. Vat)

BD 10.878

BD 10.878 Each (inc. VAT)

Renesas Electronics RA6E2 Fast Prototyping Board Microcontroller Prototyping Board RTK7FPA6E2S00001BE

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Classification

Prototyping Board

Kit Name

RA6E2 Fast Prototyping Board

Technology

Microcontroller

Device Core

ARM Cortex

Processor Family Name

RA