TW9900-NA1-GR, Video Decoder, 32-Pin 32 Ld QFN, 32 Ld TQFP

RS Stock No.: 263-9023Brand: Renesas ElectronicsManufacturers Part No.: TW9900-NA1-GR
brand-logo

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Analogue, Digital

Mounting Type

Surface Mount

Package Type

32 Ld QFN, 32 Ld TQFP

Pin Count

32

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 778.855

BD 1.590 Each (In a Tray of 490) (Exc. Vat)

BD 856.741

BD 1.749 Each (In a Tray of 490) (inc. VAT)

TW9900-NA1-GR, Video Decoder, 32-Pin 32 Ld QFN, 32 Ld TQFP

BD 778.855

BD 1.590 Each (In a Tray of 490) (Exc. Vat)

BD 856.741

BD 1.749 Each (In a Tray of 490) (inc. VAT)

TW9900-NA1-GR, Video Decoder, 32-Pin 32 Ld QFN, 32 Ld TQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Analogue, Digital

Mounting Type

Surface Mount

Package Type

32 Ld QFN, 32 Ld TQFP

Pin Count

32

Country of Origin

Taiwan, Province Of China