Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TW9900-NA1-GR, Video Decoder, 32-Pin 32 Ld QFN, 32 Ld TQFP

RS Stock No.: 263-9024Brand: Renesas ElectronicsManufacturers Part No.: TW9900-NA1-GR
brand-logo

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Analogue, Digital

Mounting Type

Surface Mount

Package Type

32 Ld QFN, 32 Ld TQFP

Pin Count

32

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.685

BD 1.842 Each (In a Pack of 2) (Exc. Vat)

BD 4.053

BD 2.026 Each (In a Pack of 2) (inc. VAT)

TW9900-NA1-GR, Video Decoder, 32-Pin 32 Ld QFN, 32 Ld TQFP
Select packaging type

BD 3.685

BD 1.842 Each (In a Pack of 2) (Exc. Vat)

BD 4.053

BD 2.026 Each (In a Pack of 2) (inc. VAT)

TW9900-NA1-GR, Video Decoder, 32-Pin 32 Ld QFN, 32 Ld TQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 1.842BD 3.685
10 - 18BD 1.688BD 3.377
20 - 98BD 1.678BD 3.355
100 - 198BD 1.534BD 3.069
200+BD 1.518BD 3.036

Technical Document

Specifications

IC Type

Video Decoder IC

Power Supply Type

Analogue, Digital

Mounting Type

Surface Mount

Package Type

32 Ld QFN, 32 Ld TQFP

Pin Count

32

Country of Origin

Taiwan, Province Of China