TW9910-NB2-GR, Video Decoder for NTSC/PAL/SECAM, 48-Pin QFN

RS Stock No.: 197-2544Brand: Renesas ElectronicsManufacturers Part No.: TW9910-NB2-GR
brand-logo

Technical Document

Specifications

IC Type

Decoder IC

Audio/Video Standards

NTSC/PAL/SECAM

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Typical Operating Supply Voltage

1.8 V, 3.3 V

ADC/DAC Resolution

10bit

Number of ADCs

2

Standard Input Type

NTSC, PAL, SECAM

BD 614.900

BD 2.365 Each (In a Tray of 260) (Exc. Vat)

BD 676.390

BD 2.601 Each (In a Tray of 260) (inc. VAT)

TW9910-NB2-GR, Video Decoder for NTSC/PAL/SECAM, 48-Pin QFN

BD 614.900

BD 2.365 Each (In a Tray of 260) (Exc. Vat)

BD 676.390

BD 2.601 Each (In a Tray of 260) (inc. VAT)

TW9910-NB2-GR, Video Decoder for NTSC/PAL/SECAM, 48-Pin QFN

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

IC Type

Decoder IC

Audio/Video Standards

NTSC/PAL/SECAM

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Typical Operating Supply Voltage

1.8 V, 3.3 V

ADC/DAC Resolution

10bit

Number of ADCs

2

Standard Input Type

NTSC, PAL, SECAM