Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TW9910-NB2-GR, Video Decoder for NTSC/PAL/SECAM, 48-Pin QFN

RS Stock No.: 197-2545Brand: Renesas ElectronicsManufacturers Part No.: TW9910-NB2-GR
brand-logo

Technical Document

Specifications

Audio/Video Standards

NTSC/PAL/SECAM

IC Type

Decoder IC

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Typical Operating Supply Voltage

1.8 V, 3.3 V

ADC/DAC Resolution

10bit

Number of ADCs

2

Standard Input Type

NTSC, PAL, SECAM

Stock information temporarily unavailable.

BD 4.961

BD 2.480 Each (In a Pack of 2) (Exc. Vat)

BD 5.457

BD 2.728 Each (In a Pack of 2) (inc. VAT)

TW9910-NB2-GR, Video Decoder for NTSC/PAL/SECAM, 48-Pin QFN
Select packaging type

BD 4.961

BD 2.480 Each (In a Pack of 2) (Exc. Vat)

BD 5.457

BD 2.728 Each (In a Pack of 2) (inc. VAT)

TW9910-NB2-GR, Video Decoder for NTSC/PAL/SECAM, 48-Pin QFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Audio/Video Standards

NTSC/PAL/SECAM

IC Type

Decoder IC

Power Supply Type

Single

Number of ADC Inputs

2

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

48

Typical Operating Supply Voltage

1.8 V, 3.3 V

ADC/DAC Resolution

10bit

Number of ADCs

2

Standard Input Type

NTSC, PAL, SECAM